Part Details for JBP1DIW by Panduit Corp
Overview of JBP1DIW by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBP1DIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C2338
|
Newark | Single Gang Power 2-Pc. Deep Raceway Outlet Box, No. Of Gangs:1, Internal Depth:-, Electrical Box Material:Pvc (Polyvinylchloride), Electrical Box Mounting:Surface, For Use With:Pan-Way Ld Profile Raceway - Ldp, Lds And T-45 Rohs Compliant: Yes |Panduit JBP1DIW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$16.3400 / $19.5000 | Buy Now |
DISTI #
298-12318-ND
|
DigiKey | JUNCTION BOX 1 GANG DEEP OFF WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$16.5004 / $19.1600 | Buy Now |
DISTI #
JBP1DIW
|
Avnet Americas | POWER JUNCTION BOX - Bulk (Alt: JBP1DIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8600 | Buy Now |
DISTI #
02C2338
|
Avnet Americas | POWER JUNCTION BOX - Bulk (Alt: 02C2338) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$17.4000 / $19.5000 | Buy Now |
DISTI #
644-JBP1DIW
|
Mouser Electronics | Wire Ducting & Raceways Single Gang Power Rtd 2-pc Deep Outlet RoHS: Compliant | 1 |
|
$17.0300 / $19.1600 | Buy Now |
DISTI #
73743356
|
RS | Junction Box, Power, IW,1-gang, Deep | Panduit JBP1DIW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6300 / $19.1600 | RFQ |
DISTI #
PANJBP1DIW
|
Heilind Electronics | Single Gang Power Rated Deep 2-piece Out | Americas - 0 in Stock |
|
$16.2154 / $17.5667 | Buy Now |
|
Onlinecomponents.com | Off White PVC Junction Box RoHS: Compliant |
12 In Stock 2131 Factory Stock |
|
$17.2400 / $21.4900 | Buy Now |
DISTI #
53167630
|
Verical | Off White Polyvinyl Chloride Junction Box Min Qty: 10 Package Multiple: 10 Date Code: 2044 | Americas - 10 |
|
$27.9370 | Buy Now |
DISTI #
JBP1DIW
|
Avnet Americas | POWER JUNCTION BOX - Bulk (Alt: JBP1DIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8600 | Buy Now |
Part Details for JBP1DIW
JBP1DIW CAD Models
JBP1DIW Part Data Attributes:
|
JBP1DIW
Panduit Corp
Buy Now
|
Compare Parts:
JBP1DIW
Panduit Corp
|
Samacsys Manufacturer | Panduit |