Part Details for JBP1DWH by Panduit Corp
Overview of JBP1DWH by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBP1DWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0347
|
Newark | Power Junction Box, 1 Gang, Pvc, White, No. Of Ways:1, Current Rating:-, Ip Rating:-, Product Range:Jbp1D Series Rohs Compliant: Yes |Panduit JBP1DWH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$15.8100 / $18.8700 | Buy Now |
DISTI #
298-12319-ND
|
DigiKey | JUNCTION BOX 1 GANG PWR RTD WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
73 In Stock |
|
$16.5004 / $19.1600 | Buy Now |
DISTI #
JBP1DWH
|
Avnet Americas | POWER JUNCTION BOX - Bulk (Alt: JBP1DWH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8600 | Buy Now |
DISTI #
66H0347
|
Avnet Americas | POWER JUNCTION BOX - Bulk (Alt: 66H0347) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 42 Partner Stock |
|
$16.8700 / $18.8700 | Buy Now |
DISTI #
644-JBP1DWH
|
Mouser Electronics | Wire Ducting & Raceways Wire Ducting Single Gang Power Deep Out RoHS: Compliant | 0 |
|
$16.9300 / $19.1600 | Order Now |
DISTI #
PANJBP1DWH
|
Heilind Electronics | SINGLE GANG POWER RATED DEEP 2-PIECE OUT | Americas - 0 in Stock |
|
$16.2154 / $17.5667 | Buy Now |
|
Onlinecomponents.com | Single gang two-piece screw together deep outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® T-45, LD2P10 (when used with JBD1), or LD profile raceway. 5.19in L x 3.45in W x 2.75in H (131.9mm x 87.7mm x 69.8mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, White. RoHS: Compliant |
4 In Stock 280 Factory Stock |
|
$16.8600 / $21.6300 | Buy Now |
DISTI #
51661271
|
Verical | White Polyvinyl Chloride Junction Box Min Qty: 4 Package Multiple: 4 Date Code: 1807 | Americas - 4 |
|
$25.3351 | Buy Now |
DISTI #
JBP1DWH
|
Avnet Americas | POWER JUNCTION BOX - Bulk (Alt: JBP1DWH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8600 | Buy Now |
DISTI #
66H0347
|
Avnet Americas | POWER JUNCTION BOX - Bulk (Alt: 66H0347) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 42 Partner Stock |
|
$16.8700 / $18.8700 | Buy Now |