Part Details for JBP1EWH by Panduit Corp
Overview of JBP1EWH by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBP1EWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0352
|
Newark | Single Gang Extension Box Rohs Compliant: Yes |Panduit JBP1EWH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $12.1300 | Buy Now |
DISTI #
JBP1EWH-ND
|
DigiKey | JUNCTION BOX 1 GANG PWR RTD WHT Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3810 | Buy Now |
DISTI #
JBP1EWH
|
Avnet Americas | SINGLE GANG EXTENSION BOX - Bulk (Alt: JBP1EWH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 | Buy Now |
DISTI #
644-JBP1EWH
|
Mouser Electronics | Wire Ducting & Raceways Sngl Gang PWR Rated 2-piece Extensio RoHS: Compliant | 0 |
|
$7.4700 / $9.1700 | Order Now |
DISTI #
PANJBP1EWH
|
Heilind Electronics | SINGLE GANG POWER RATED 2-PIECE EXTENSIO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single gang two-piece screw together extension outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 4.99in L x 3.30in W x 1.00in H (126.7mm x 83.8mm x 25.4mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, White. RoHS: Compliant |
8 In Stock 677 Factory Stock |
|
$7.3800 / $9.4700 | Buy Now |
DISTI #
51680928
|
Verical | White Polyvinyl Chloride Wall Mount Junction Box Min Qty: 8 Package Multiple: 8 Date Code: 1506 | Americas - 8 |
|
$11.1964 | Buy Now |
DISTI #
JBP1EWH
|
Avnet Americas | SINGLE GANG EXTENSION BOX - Bulk (Alt: JBP1EWH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 | Buy Now |
DISTI #
000000000000623633
|
Sager | Wire Ducting & Raceways Sngl Gang PWR Rated 2-piece Extensio Min Qty: 10 | 0 |
|
$5.6900 / $7.4400 | Buy Now |
|
Master Electronics | Single gang two-piece screw together extension outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 4.99in L x 3.30in W x 1.00in H (126.7mm x 83.8mm x 25.4mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, White. RoHS: Compliant |
8 In Stock 677 Factory Stock |
|
$7.3800 / $9.4700 | Buy Now |
Part Details for JBP1EWH
JBP1EWH CAD Models
JBP1EWH Part Data Attributes:
|
JBP1EWH
Panduit Corp
Buy Now
|
Compare Parts:
JBP1EWH
Panduit Corp
|
Samacsys Manufacturer | Panduit |