Part Details for JBP2DWH by Panduit Corp
Overview of JBP2DWH by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBP2DWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0360
|
Newark | Power Junction Box, 2 Gang, Pvc, White, No. Of Ways:2, Current Rating:-, Ip Rating:-, Product Range:Pan-Way Jbp2D Series Rohs Compliant: Yes |Panduit JBP2DWH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$20.0600 / $23.9400 | Buy Now |
DISTI #
298-12324-ND
|
DigiKey | BOX JNCT 2GANG PWR RATE DEEP WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$19.1901 / $24.5800 | Buy Now |
DISTI #
66H0360
|
Avnet Americas | 2 GANG DEEP JUNCTION BOX - Bulk (Alt: 66H0360) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$21.4000 / $23.9400 | Buy Now |
DISTI #
JBP2DWH
|
Avnet Americas | 2 GANG DEEP JUNCTION BOX - Bulk (Alt: JBP2DWH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 | Buy Now |
DISTI #
644-JBP2DWH
|
Mouser Electronics | Wire Ducting & Raceways 2GANG JUNCTION BOX WHITE RoHS: Compliant | 0 |
|
$21.6000 / $24.3100 | Order Now |
DISTI #
73743358
|
RS | Junction Box, Power, WH,2-gang, Deep | Panduit JBP2DWH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0700 / $25.0800 | RFQ |
DISTI #
PANJBP2DWH
|
Heilind Electronics | Double Gang Power Rated Deep 2-piece Out | Americas - 0 in Stock |
|
$20.5692 / $22.2834 | Buy Now |
|
Onlinecomponents.com | Double gang two-piece screw together deep outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate. For use with Pan-Way® T-45 or LD profile raceway. 5.19"L x 5.19"W x 2.75"H (131.9mm x 131.9mm x 69.8mm). Breakouts for 1/2", 3/4", or 1" diameter conduit. RoHS: Compliant |
1 In Stock 407 Factory Stock |
|
$21.9400 / $29.9900 | Buy Now |
DISTI #
000000000000623653
|
Sager | Wire Ducting & Raceways 2GANG JUNCTION BOX WHITE Min Qty: 1 | 0 |
|
$16.5100 / $21.5600 | Buy Now |
|
Master Electronics | Double gang two-piece screw together deep outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate. For use with Pan-Way® T-45 or LD profile raceway. 5.19"L x 5.19"W x 2.75"H (131.9mm x 131.9mm x 69.8mm). Breakouts for 1/2", 3/4", or 1" diameter conduit. RoHS: Compliant |
1 In Stock 407 Factory Stock |
|
$21.9400 / $29.9900 | Buy Now |
Part Details for JBP2DWH
JBP2DWH CAD Models
JBP2DWH Part Data Attributes
|
JBP2DWH
Panduit Corp
Buy Now
|
Compare Parts:
JBP2DWH
Panduit Corp
|
Samacsys Manufacturer | Panduit |