Part Details for JBP2WH by Panduit Corp
Overview of JBP2WH by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBP2WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7008
|
Newark | Double Gang Power Rated 2-Piece Outlet B Rohs Compliant: Yes |Panduit JBP2WH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 / $19.8900 | Buy Now |
DISTI #
298-12327-ND
|
DigiKey | BOX JNCT 2GANG PWR RATE DIV WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$13.1345 / $15.6800 | Buy Now |
DISTI #
JBP2WH
|
Avnet Americas | SHALLOW TWO GANG - Bulk (Alt: JBP2WH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4200 | Buy Now |
DISTI #
644-JBP2WH
|
Mouser Electronics | Wire Ducting & Raceways JUNCTION BOX RoHS: Compliant | 0 |
|
$13.5500 / $15.6600 | Order Now |
DISTI #
PANJBP2WH
|
Heilind Electronics | DOUBLE GANG POWER RATED B 2-PIECE OUTLET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Double gang two-piece screw together outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplates. For use with Pan-Way® LD profile raceway. 5.05"L x 5.05"W x 1.62"H (128.2mm x 128.2mm x 41.1mm). Breakouts for 1/2" or 3/4" diameter conduit. RoHS: Compliant | 0 |
|
$13.4200 / $15.6500 | Buy Now |
DISTI #
JBP2WH
|
Avnet Americas | SHALLOW TWO GANG - Bulk (Alt: JBP2WH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4200 | Buy Now |
DISTI #
000000000000623667
|
Sager | Wire Ducting & Raceways JUNCTION BOX Min Qty: 10 | 0 |
|
$10.3600 / $13.5300 | Buy Now |