Part Details for JCK-A-12R by Eaton Bussmann
Overview of JCK-A-12R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCK-A-12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3896
|
Newark | Buss High Voltage Fuse |Eaton Bussmann JCK-A-12R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,918.8200 / $4,425.3300 | Buy Now |
DISTI #
JCK-A-12R-ND
|
DigiKey | FUSE CARTRIDGE 230A 2.4KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for JCK-A-12R
JCK-A-12R CAD Models
JCK-A-12R Part Data Attributes:
|
JCK-A-12R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCK-A-12R
Eaton Bussmann
ELECTRIC FUSE, 230A, 2400VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 285.496 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 230 A | |
Rated Voltage(AC) | 2400 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JCK-A-12R
This table gives cross-reference parts and alternative options found for JCK-A-12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCK-A-12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCK-A-12R | Electric Fuse, 230A, 2540VAC, 2400VDC, 50000A (IR), Inline/holder | Cooper Industries | JCK-A-12R vs JCK-A-12R |