Part Details for JCL-A-2R by Eaton Corporation
Overview of JCL-A-2R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JCL-A-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCL-A-2R
|
Avnet Americas | Fuse 70A 4800V 2-Pin Cartridge Holder - Bulk (Alt: JCL-A-2R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-JCL-A-2R
|
Mouser Electronics | Specialty Fuses 5080V 70A RoHS: Not Compliant | 0 |
|
$1,914.5400 | Order Now |
Part Details for JCL-A-2R
JCL-A-2R CAD Models
JCL-A-2R Part Data Attributes
|
JCL-A-2R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JCL-A-2R
Eaton Corporation
Electric Fuse, 70A, 5080VAC, 4800VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 400.3 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 5080 V | |
Rated Voltage(DC) | 4800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JCL-A-2R
This table gives cross-reference parts and alternative options found for JCL-A-2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCL-A-2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCL-A-2R | Electric Fuse, 70A, 4800VAC, 50000A (IR), Inline/holder | Cooper Industries | JCL-A-2R vs JCL-A-2R |