Part Details for JCR-B-9R by Eaton Bussmann
Overview of JCR-B-9R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for JCR-B-9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001604815
|
Sager | Specialty Fuses 8300V 200A | 0 |
|
Buy Now |
Part Details for JCR-B-9R
JCR-B-9R CAD Models
JCR-B-9R Part Data Attributes:
|
JCR-B-9R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCR-B-9R
Eaton Bussmann
ELECTRIC FUSE, 200A, 7200VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 454.152 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 7200 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |