Part Details for JD120B-C by ATGBICS
Overview of JD120B-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD120B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-JD120B-C-ND
|
DigiKey | Compatible SFP 155Mb Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7141 In Stock |
|
$19.6000 / $23.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 100Base-LX (1310nm SMF 10km LC DOM) | 93 |
|
RFQ |