Part Details for JDC-45N-212-M000 by Mencom Corporation
Overview of JDC-45N-212-M000 by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD26MM0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MM0-005 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 5ft | |
CS-DSDHD44MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD62MM0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MM0-005 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for JDC-45N-212-M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JDC Junction Blocks - 5 Pin - 4 Port - NPN - MIN Size III Home Run Connector RoHS: Compliant | 8 Factory Stock |
|
$106.7100 / $133.9000 | Buy Now |
|
Master Electronics | JDC Junction Blocks - 5 Pin - 4 Port - NPN - MIN Size III Home Run Connector RoHS: Compliant | 8 Factory Stock |
|
$106.7100 / $133.9000 | Buy Now |