Part Details for JDPE 1001 1001 by COLSON
Overview of JDPE 1001 1001 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JDPE 1001 1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JDPE-1001-1001
|
TME | Transport wheel, Ø: 100mm, W: 27mm, H: 134mm, torsional, 90kg Min Qty: 1 | 2 |
|
$2.8300 / $3.6400 | Buy Now |