Part Details for JDR50W38 E14 by Zext
Overview of JDR50W38 E14 by Zext
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JDR50W38 E14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-E14/50
|
TME | Filament lamp: halogen, 230VAC, 50W, E14, JDR, 580lm, 38° Min Qty: 2 | 42 |
|
$0.9500 / $1.3300 | Buy Now |