Part Details for JDS9-1Y by TE Connectivity
Overview of JDS9-1Y by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JDS9-1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2978
|
Newark | Solid State Relay, Spst, 2A, 250Vac, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:250V, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Switching Mode:Zero Crossing, Operating Voltage Min:- Rohs Compliant: Yes |Cii Te Connectivity JDS9-1Y Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003353498
|
Sager | Solid State Relays - PCB Mount M28750/9-001Y | 0 |
|
Buy Now |
Part Details for JDS9-1Y
JDS9-1Y CAD Models
JDS9-1Y Part Data Attributes
|
JDS9-1Y
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JDS9-1Y
TE Connectivity
TRIGGER OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, HERMETIC SEALED, METAL, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | HERMETIC SEALED, METAL, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX; TRAY | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO |