Part Details for JE2835AWT-00-0000-0B0A0HG765E by Cree, Inc.
Overview of JE2835AWT-00-0000-0B0A0HG765E by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for JE2835AWT-00-0000-0B0A0HG765E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JE2835AWT-00-0000-0B0A0HG765ECT-ND
|
DigiKey | LED J COOL WHITE 6500K SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
705 In Stock |
|
$0.0179 / $0.1000 | Buy Now |
DISTI #
941-JE2835W00A0HG765
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, 2835 Size, J Series RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
C1S155400611779
|
Chip1Stop | LEDs RoHS: Compliant | 7 |
|
$0.0247 | Buy Now |