Part Details for JE2835AWT-00-CNIV-000A0HH757E by Cree, Inc.
Overview of JE2835AWT-00-CNIV-000A0HH757E by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JE2835AWT-00-CNIV-000A0HH757E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JE2835AWT-00-CNIV-000A0HH757E-2EAH8-AG
|
Maritex | JE2835AWT-00-0000-000A0HG627E Warm white 2700K ( MacAdam Ellipse 5-step), Min CRI 80, Version 3V, Flux min. G6 - 60 lm/150 mA ( 25 degrees Celsius) Min Qty: 1 Package Multiple: 1 | 1307 |
|
$0.0520 / $0.0740 | Buy Now |