Part Details for JE2835AWT-R-B57GA0000-N0000001 by Cree, Inc.
Overview of JE2835AWT-R-B57GA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for JE2835AWT-R-B57GA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JE2835AWT-R-B57GA0000-N0000001TR-ND
|
DigiKey | LED J COOL WHITE 5700K 1411 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 | Buy Now |
DISTI #
JE2835AWT-R-B57GA0000-N0000001
|
Avnet Americas | J Series 2835 3‑V LED Cool White 5700K 150mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JE2835AWT-R-B57GA0000-N0000001) RoHS: Compliant Min Qty: 300000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 | Buy Now |
DISTI #
941-JE2835AWTB57GAN
|
Mouser Electronics | High Power LEDs - White White 5700 K 70-CRI, 2835 Size, R Class RoHS: Compliant | 0 |
|
$0.0170 | Order Now |
Part Details for JE2835AWT-R-B57GA0000-N0000001
JE2835AWT-R-B57GA0000-N0000001 CAD Models
JE2835AWT-R-B57GA0000-N0000001 Part Data Attributes
|
JE2835AWT-R-B57GA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JE2835AWT-R-B57GA0000-N0000001
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-19 | |
Optoelectronic Device Type | SINGLE COLOR LED |