Part Details for JE2835BWT-N-Z30GA0000-N0000001 by Cree, Inc.
Overview of JE2835BWT-N-Z30GA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JE2835BWT-N-Z30GA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JE2835BWT-N-Z30GA0000-N0000001TR-ND
|
DigiKey | LED J WARM WHT 3000K 1411 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0433 | Buy Now |
DISTI #
JE2835BWT-N-Z30GA0
|
Avnet Americas | LED Chip Warm White 3000K 240mA 2-Pin SMD T/R - Tape and Reel (Alt: JE2835BWT-N-Z30GA0) RoHS: Not Compliant Min Qty: 300000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0295 | Buy Now |
DISTI #
941-JE2835BWTNZ30GA0
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$0.0410 | Order Now |
DISTI #
69786530
|
Verical | LED Uni-Color White 2-Pin Chip 2835 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2332 | Americas - 32000 |
|
$0.0369 / $0.0666 | Buy Now |
DISTI #
JE2835BWT-N-Z30GA0
|
Avnet Americas | LED Chip Warm White 3000K 240mA 2-Pin SMD T/R - Tape and Reel (Alt: JE2835BWT-N-Z30GA0) RoHS: Not Compliant Min Qty: 300000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0295 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 36000 |
|
$0.0412 / $0.0443 | Buy Now |
Part Details for JE2835BWT-N-Z30GA0000-N0000001
JE2835BWT-N-Z30GA0000-N0000001 CAD Models
JE2835BWT-N-Z30GA0000-N0000001 Part Data Attributes:
|
JE2835BWT-N-Z30GA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JE2835BWT-N-Z30GA0000-N0000001
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.975 mm | |
Viewing Angle | 120 deg |