Part Details for JE2835BWT-P-H35GA0000-N0000001 by Cree, Inc.
Overview of JE2835BWT-P-H35GA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for JE2835BWT-P-H35GA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JE2835BWT-P-H35GA0000-N0000001CT-ND
|
DigiKey | LED J WARM WHT 3500K 1411 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82631 In Stock |
|
$0.0265 / $0.1000 | Buy Now |
DISTI #
JE2835BWT-P-H35GA0000-N0000001
|
Avnet Americas | J Series 2835 3‑V LED Warm White 3500K 150mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JE2835BWT-P-H35GA0000-N0000001) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
941-JE2835BWTPH35GAN
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, 2835 Size, P Class RoHS: Compliant | 32599 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
JE2835BWT-P-H35GA0000-N0000001
|
Avnet Americas | J Series 2835 3‑V LED Warm White 3500K 150mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JE2835BWT-P-H35GA0000-N0000001) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
JE2835BWT-P-H35GA0000-N0000001-6GBH7
|
Maritex | JE2835BWT-P-H35GA0000-N0000001 Min Qty: 1 Package Multiple: 1 | 2462 |
|
$0.0390 / $0.0570 | Buy Now |
Part Details for JE2835BWT-P-H35GA0000-N0000001
JE2835BWT-P-H35GA0000-N0000001 CAD Models
JE2835BWT-P-H35GA0000-N0000001 Part Data Attributes:
|
JE2835BWT-P-H35GA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JE2835BWT-P-H35GA0000-N0000001
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-19 | |
Optoelectronic Device Type | SINGLE COLOR LED |