Part Details for JEC1-A by Laser Components USA Inc
Overview of JEC1-A by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for JEC1-A
JEC1-A CAD Models
JEC1-A Part Data Attributes
|
JEC1-A
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
JEC1-A
Laser Components USA Inc
Photo Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 0.000002 nA | |
Infrared Range | NO | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PN PHOTODIODE | |
Peak Wavelength | 340 nm | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | SiC | |
Shape | SQUARE | |
Size | 1 mm | |
Surface Mount | NO |