Part Details for JED323-12V-C by JDT Fuse Industrial Co Ltd
Overview of JED323-12V-C by JDT Fuse Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JED323-12V-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12A 25V 300W 13.3V Bi-Directional 12V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1560 |
|
$0.0158 / $0.0298 | Buy Now |