Part Details for JF2P2SAC-5597 by Winchester Interconnect
Overview of JF2P2SAC-5597 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5597IDC#TRMPBF | Analog Devices | 70GHz, 35dB Linear-in-dB RMS P | |
LTC5597HDC#TRMPBF | Analog Devices | 70GHz, 35dB Linear-in-dB RMS P | |
LTC5597HDC#TRPBF | Analog Devices | 70GHz, 35dB Linear-in-dB RMS P |
Price & Stock for JF2P2SAC-5597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 183 |
|
Buy Now |