Part Details for JF2S2PAC by Winchester Interconnect
Overview of JF2S2PAC by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for JF2S2PAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4935
|
Newark | Connectors |Winchester Electronics JF2S2PAC Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 126 |
|
$10.0600 / $24.1300 | Buy Now |
|
CDM Electronics | CONNECTOR Min Qty: 5 Package Multiple: 1 | 66 |
|
$8.3400 / $20.5400 | Buy Now |
Part Details for JF2S2PAC
JF2S2PAC CAD Models
JF2S2PAC Part Data Attributes
|
JF2S2PAC
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
JF2S2PAC
Winchester Interconnect
Rack and Panel Connector, 4 Contact(s), Female and Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | DIALLYL ORTHOPHTHALATE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |