Part Details for JF4P95AB by Winchester Interconnect
Overview of JF4P95AB by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for JF4P95AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 1838 |
|
Buy Now |
Part Details for JF4P95AB
JF4P95AB CAD Models
JF4P95AB Part Data Attributes
|
JF4P95AB
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
JF4P95AB
Winchester Interconnect
Rack and Panel Connector, 4 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | DIALLYL ORTHOPHTHALATE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |