JF4PBCD
Winchester Interconnect
Description: Rack and Panel Connector, 4 Contact(s), Male, Solder Terminal

Overview of JF4PBCD by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JF4PBCD by Winchester Interconnect

Part # Manufacturer Description Stock Price Buy
CDM Electronics CONNECTOR Package Multiple: 1 1838
Buy Now

CAD Models for JF4PBCD by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JF4PBCD by Winchester Interconnect

JF4PBCD
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
Reach Compliance Code
unknown
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
DIALLYL ORTHOPHTHALATE
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. JF4PBCD
    Winchester Interconnect
    Rack and Panel Connector, 4 Contact(s), Male, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JF4PBCD by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JF4PBCD by Winchester Interconnect

Select Manufacturer
Which Manufacturer of JF4PBCD would you like to use for your alert(s)?
  • Please alert me when JF4PBCD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JF4PBCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JF4PBCD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JF4PBCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JF4PBCD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JF4PBCD by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: