Part Details for JK250-1200U by Shenzhen Jinkaisheng Electronics Co Ltd
Overview of JK250-1200U by Shenzhen Jinkaisheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2508DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 64Mohm To-3P |
Price & Stock for JK250-1200U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | PluginP5.1mm Resettable Fuses ROHS | 50 |
|
$0.2149 / $0.2259 | Buy Now |