Part Details for JLLN250.XXP by Littelfuse Inc
Overview of JLLN250.XXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLN250.XXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3242
|
Newark | Fus 300V F/A Class T 250A Pltd/ Box |Littelfuse JLLN250.XXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3100 / $109.3000 | Buy Now |
DISTI #
JLLN250.XXP-ND
|
DigiKey | FUSE CRTRDGE 250A 300VAC/125VDC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$135.3500 | Buy Now |
DISTI #
576-JLLN250.XXP
|
Mouser Electronics | Industrial & Electrical Fuses 300V F/A CLASS T 250A PLTD RoHS: Compliant | 0 |
|
$107.3600 / $120.1900 | Order Now |
|
Future Electronics | 250A 300 VAC 125 VDC Fuse Cartridge Bolt Mount RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$111.1000 / $116.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$97.5000 / $123.6300 | Buy Now | |
|
Quest Components | 4 |
|
$176.0465 | Buy Now | |
DISTI #
JLLN250.XXP
|
TTI | Industrial & Electrical Fuses 300V F/A CLASS T 250A PLTD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$87.2000 / $111.6000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 250A 300VAC/125VDC | 0 |
|
$288.9315 / $303.3781 | RFQ |
DISTI #
45526
|
Waytek, Inc. | Class T Fuse - JLLN 250A 125VDC/300VAC (Discon by Waytek No Repl) Min Qty: 1 Lead time: 7 Weeks, 0 Days | 26 |
|
$39.9800 / $57.0800 | Buy Now |
Part Details for JLLN250.XXP
JLLN250.XXP CAD Models
JLLN250.XXP Part Data Attributes:
|
JLLN250.XXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN250.XXP
Littelfuse Inc
Electric Fuse, Fast Blow, 250A, 300VAC, 125VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 69.9 mm | |
Body Length or Diameter | 33.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLLN250.XXP
This table gives cross-reference parts and alternative options found for JLLN250.XXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLN250.XXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLN250 | Electric Fuse, Fast Blow, 250A, 300VAC, 125VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JLLN250.XXP vs JLLN250 |