Part Details for JM38510/07101BCA by Texas Instruments
Overview of JM38510/07101BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/07101BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/07101BCA-ND
|
DigiKey | SN54S74 DUAL D-TYPE POSITIVE-EDG Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$30.8500 | Buy Now |
DISTI #
296-JM38510/07101BCA-ND
|
DigiKey | DUAL D-TYPE POSITIVE-EDGE-TRIGGE Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$6.8344 / $10.1250 | Buy Now |
|
Quest Components | 38510/07101BCA | 13 |
|
$25.8083 | Buy Now |
|
Quest Components | 38510/07101BCA | 61 |
|
$1.4250 / $3.8000 | Buy Now |
|
Quest Components | 38510/07101BCA | 19 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | 38510/07101BCA | 636 |
|
$10.4364 / $15.6546 | Buy Now |
|
Quest Components | 38510/07101BCA | 7 |
|
$13.0000 / $14.6250 | Buy Now |
|
Quest Components | 38510/07101BCA | 72 |
|
$31.7640 / $39.7050 | Buy Now |
|
Rochester Electronics | SN54S74 Dual D-type Positive-Edge-Triggered Flip-Flops With Preset RoHS: Not Compliant Status: Active Min Qty: 1 | 109 |
|
$26.4700 / $31.1400 | Buy Now |
Part Details for JM38510/07101BCA
JM38510/07101BCA CAD Models
JM38510/07101BCA Part Data Attributes
|
JM38510/07101BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07101BCA
Texas Instruments
Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 50 MHz |
Alternate Parts for JM38510/07101BCA
This table gives cross-reference parts and alternative options found for JM38510/07101BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07101BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S74J/883 | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/07101BCA vs DM54S74J/883 |
M38510/07101BCX | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14, FF/Latch | NXP Semiconductors | JM38510/07101BCA vs M38510/07101BCX |
M38510/07101BCA | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14, FF/Latch | NXP Semiconductors | JM38510/07101BCA vs M38510/07101BCA |
M38510/07101BCX | D Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, 0.25 X 0.75 INCH, DIP-14 | Signetics | JM38510/07101BCA vs M38510/07101BCX |
M38510/07101BCA | D Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, 0.25 X 0.75 INCH, DIP-14 | Lansdale Semiconductor Inc | JM38510/07101BCA vs M38510/07101BCA |
N74S74N | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | YAGEO Corporation | JM38510/07101BCA vs N74S74N |
74S74N | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | JM38510/07101BCA vs 74S74N |
SNJ54S74AJ | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/07101BCA vs SNJ54S74AJ |
SN54S74J | Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125 | Texas Instruments | JM38510/07101BCA vs SN54S74J |
JM38510/07101BCC | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | JM38510/07101BCA vs JM38510/07101BCC |