Part Details for JM38510/10104BGC by Precision Monolithics Inc
Overview of JM38510/10104BGC by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for JM38510/10104BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 4 |
|
$17.9972 / $20.2469 | Buy Now |
Part Details for JM38510/10104BGC
JM38510/10104BGC CAD Models
JM38510/10104BGC Part Data Attributes
|
JM38510/10104BGC
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/10104BGC
Precision Monolithics Inc
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.05 V/us | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/10104BGC
This table gives cross-reference parts and alternative options found for JM38510/10104BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10104BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108AT | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | JM38510/10104BGC vs LM108AT |
LM308AT | Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, MBCY8 | Signetics | JM38510/10104BGC vs LM308AT |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CAN-8 | QP Semiconductor | JM38510/10104BGC vs M38510/10104BGX |
LM108AT | OP-AMP, 1000uV OFFSET-MAX, MBCY8 | Philips Semiconductors | JM38510/10104BGC vs LM108AT |
LM308AT | IC OP-AMP, 750 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | JM38510/10104BGC vs LM308AT |
M38510/10104SGX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | JM38510/10104BGC vs M38510/10104SGX |
LM308AT | OP-AMP, 750uV OFFSET-MAX, MBCY8 | Philips Semiconductors | JM38510/10104BGC vs LM308AT |
M38510/10104SGX | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | JM38510/10104BGC vs M38510/10104SGX |
LM308T | IC OP-AMP, MBCY8, Operational Amplifier | NXP Semiconductors | JM38510/10104BGC vs LM308T |
M38510/10104BGC | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | JM38510/10104BGC vs M38510/10104BGC |