Part Details for JM38510/11301BEB by Precision Monolithics Inc
Overview of JM38510/11301BEB by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11301BEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, 16 Pin Ceramic DIP | 3 |
|
$72.0465 / $75.8384 | Buy Now |
Part Details for JM38510/11301BEB
JM38510/11301BEB CAD Models
JM38510/11301BEB Part Data Attributes
|
JM38510/11301BEB
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/11301BEB
Precision Monolithics Inc
D/A Converter, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-GDIP-T16 | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |