Part Details for JM38510/30004BCA by Motorola Semiconductor Products
Overview of JM38510/30004BCA by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for JM38510/30004BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 404 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Ceramic, DIP | 5 |
|
$4.1800 / $6.2700 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Ceramic, DIP | 4 |
|
$5.2250 / $6.2700 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Ceramic, DIP | 241 |
|
$9.2768 / $13.0455 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Ceramic, DIP | 3 |
|
$12.1758 / $13.0455 | Buy Now |
Part Details for JM38510/30004BCA
JM38510/30004BCA CAD Models
JM38510/30004BCA Part Data Attributes
|
JM38510/30004BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30004BCA
Motorola Semiconductor Products
Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30004BCA
This table gives cross-reference parts and alternative options found for JM38510/30004BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30004BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS05JD | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/30004BCA vs SN54LS05JD |
SN74LS05N-10 | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | JM38510/30004BCA vs SN74LS05N-10 |
DV74LS05N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/30004BCA vs DV74LS05N |
HD74LS05P-E | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | Renesas Electronics Corporation | JM38510/30004BCA vs HD74LS05P-E |
GD74LS05J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | JM38510/30004BCA vs GD74LS05J |
N74LS05N | IC INVERT GATE, PDIP14, Gate | NXP Semiconductors | JM38510/30004BCA vs N74LS05N |
SN74LS05N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | JM38510/30004BCA vs SN74LS05N |
JM38510/30004BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | JM38510/30004BCA vs JM38510/30004BCA |
SN74LS05JDS | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/30004BCA vs SN74LS05JDS |
SN54LS05J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | JM38510/30004BCA vs SN54LS05J |