Part Details for JM38510/65101B2A by Texas Instruments
Overview of JM38510/65101B2A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65101B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$6.0000 / $12.0000 | Buy Now | |
|
Rochester Electronics | 54HC02 Quadruple 2-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 14 |
|
$27.7700 / $32.6700 | Buy Now |
|
Ameya Holding Limited | 1144 |
|
RFQ |
Part Details for JM38510/65101B2A
JM38510/65101B2A CAD Models
JM38510/65101B2A Part Data Attributes:
|
JM38510/65101B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65101B2A
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM38510/65101B2A
This table gives cross-reference parts and alternative options found for JM38510/65101B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65101B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC02E | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/65101B2A vs MM54HC02E |
JM38510/65101 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/65101B2A vs JM38510/65101 |
SN54HC02FK-00 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CQCC20 | Texas Instruments | JM38510/65101B2A vs SN54HC02FK-00 |
SNJ54HC02FK | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125 | Texas Instruments | JM38510/65101B2A vs SNJ54HC02FK |
MM54HC02E | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | JM38510/65101B2A vs MM54HC02E |
SN54HC02FK | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | JM38510/65101B2A vs SN54HC02FK |
SNJ54HC02FKR | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/65101B2A vs SNJ54HC02FKR |
SNJ54HC02FK-00 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CQCC20 | Texas Instruments | JM38510/65101B2A vs SNJ54HC02FK-00 |
M38510/65101B2A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125 | Texas Instruments | JM38510/65101B2A vs M38510/65101B2A |