-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7018
|
Newark | Cap, Aec-Q200, 10Uf, 6.3V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMF316AB7106MLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1260 | Buy Now |
DISTI #
41AH7017
|
Newark | Cap, Aec-Q200, 10Uf, 6.3V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMF316AB7106MLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
DISTI #
587-JMF316AB7106MLHTCT-ND
|
DigiKey | CAP CER 10UF 6.3V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Limited Supply - Call |
|
$0.0746 / $0.4300 | Buy Now |
DISTI #
JMF316AB7106MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 10uF 6.3V 20% 1206 Emboss T/R - Tape and Reel (Alt: JMF316AB7106MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0943 / $0.1063 | Buy Now |
DISTI #
963-JMF316AB7106MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASJ31LAB7106MT 6.3V 10uF X7R 1206 20 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0780 / $0.4300 | Order Now |
|
Future Electronics | JMF316 Series 1206 10 uF 6.3 V ±20 % X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.0758 / $0.0850 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 6.3VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0862 / $0.1032 | Buy Now |
|
Bristol Electronics | 1536 |
|
RFQ | ||
|
Quest Components | 1228 |
|
$0.1857 / $0.6190 | Buy Now | |
DISTI #
JMF316AB7106MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 10uF 6.3V 20% 1206 Emboss T/R - Tape and Reel (Alt: JMF316AB7106MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0943 / $0.1063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMF316AB7106MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMF316AB7106MLHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for JMF316AB7106MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMF316AB7106MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X106M9RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X7R, 10uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | JMF316AB7106MLHT vs C1206X106M9RALAUTO |
MAASJ31LAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | JMF316AB7106MLHT vs MAASJ31LAB7106MTNA01 |
MCASJ31LAB7106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | JMF316AB7106MLHT vs MCASJ31LAB7106MTNA1J |
JMK316B7106ML | CAP,CERAMIC,10UF,6.3VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | JMF316AB7106MLHT vs JMK316B7106ML |
MCASJ31LAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | JMF316AB7106MLHT vs MCASJ31LAB7106MTNA01 |