-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1358
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm, Product Width:0.3Mmrohs Compliant: Yes |Taiyo Yuden JMK063ABJ105KP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
01AH3032
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm, Product Width:0.3Mmrohs Compliant: Yes |Taiyo Yuden JMK063ABJ105KP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-6262-1-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59273 In Stock |
|
$0.0192 / $0.1700 | Buy Now |
DISTI #
963-JMK063ABJ105KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063AB5105KF 6.3V 1uF X5R 0201 10 % RoHS: Compliant | 79056 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | 0201 1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0201 / $0.0217 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 6.3VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0135 / $0.0159 | Buy Now |
DISTI #
41104163
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R Min Qty: 2689 Package Multiple: 1 | Americas - 24739 |
|
$0.0094 / $0.0117 | Buy Now |
DISTI #
57377540
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2113 | Americas - 15000 |
|
$0.0221 | Buy Now |
DISTI #
JMK063ABJ105KP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063AB5105KF 6.3V 1uF X5R 0201 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0146 / $0.0178 | Buy Now |
DISTI #
RMJMK063ABJ105KP-F
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] (Alt: RMJMK063ABJ105KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK063ABJ105KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK063ABJ105KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for JMK063ABJ105KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK063ABJ105KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ063AB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063ABJ105KP-F vs MLASJ063AB5105KFNA01 |
MSASJ063AB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063ABJ105KP-F vs MSASJ063AB5105KFNA01 |