Part Details for JMK063ABJ105MPEF by TAIYO YUDEN
Overview of JMK063ABJ105MPEF by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK063ABJ105MPEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JMK063ABJ105MPEF
|
Avnet Asia | Cap Ceramic 1uF 6.3V X5R 20% SMD 0201 85?C Paper T/R (Alt: JMK063ABJ105MPEF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |