There are no models available for this part yet.
Overview of JMK105BJ474ME-R by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JMK105BJ474ME-R by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1444
|
Newark | Cap ,mlcc ,0402,6.3V, x5R,0.47Uf20% Rohs Compliant: Yes |Taiyo Yuden JMK105BJ474ME-R RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1010 | Buy Now | |
DISTI #
587-4549-1-ND
|
DigiKey | CAP CER 0.47UF 6.3V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12244 In Stock |
|
$0.0760 / $0.4400 | Buy Now | |
DISTI #
JMK105BJ474ME-R
|
Avnet Americas | Cap Ceramic 0.47uF 6.3V X5R 20% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: JMK105BJ474ME-R) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0921 / $0.1038 | Buy Now | |
DISTI #
963-JMK105BJ474ME-R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ1LEXB5474MR RPLCMT PN 6.3V 0.47uF X5R 0402 20% RoHS: Compliant | 24910 |
|
$0.0760 / $0.3100 | Buy Now | |
Future Electronics | 0.47µF ±20% 6.3V Ceramic Capacitor X5R 0402 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0854 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0781 / $0.0905 | Buy Now |
CAD Models for JMK105BJ474ME-R by TAIYO YUDEN
Part Data Attributes for JMK105BJ474ME-R by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0402
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.18 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for JMK105BJ474ME-R
This table gives cross-reference parts and alternative options found for JMK105BJ474ME-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK105BJ474ME-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM152R60J474ME15B | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Murata Manufacturing Co Ltd | JMK105BJ474ME-R vs GRM152R60J474ME15B |
JMK105BJ474MC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | TAIYO YUDEN | JMK105BJ474ME-R vs JMK105BJ474MC |
MSASJ1L2XB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BJ474ME-R vs MSASJ1L2XB5474MFNA01 |
CGB2T3X5R0J474M022BB | Ceramic Capacitor, Ceramic | TDK Corporation | JMK105BJ474ME-R vs CGB2T3X5R0J474M022BB |
JMK105BJ474MC-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | TAIYO YUDEN | JMK105BJ474ME-R vs JMK105BJ474MC-T |
MSASJ1LEXB5474MRNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BJ474ME-R vs MSASJ1LEXB5474MRNA01 |
GRM152R60J474ME15D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK105BJ474ME-R vs GRM152R60J474ME15D |
GRM152R60J474ME15J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK105BJ474ME-R vs GRM152R60J474ME15J |
Related Parts for JMK105BJ474ME-R
-
GRM155R60J474ME19DFixed Capacitors
-
TNPW060310K0BEEAFixed Resistors
-
77311-801-02LFHeaders and Edge Type Connectors
-
LQW15AN20NG00DFixed Inductors
-
MBRS130LT3GRectifier Diodes
-
MPZ1608S101AData Line Filters
-
STM32L072KZT6Microcontrollers
-
SI2308BDS-T1-E3Small Signal Field-Effect Transistors
-
1SMB5929BT3GZener Diodes