Part Details for JMK107B7225KA-TR by TAIYO YUDEN
Overview of JMK107B7225KA-TR by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK107B7225KA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1364
|
Newark | Cap ,mlcc ,0603,6.3V, x7R,2.2Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden JMK107B7225KA-TR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0500 | Buy Now |
DISTI #
587-4900-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21920 In Stock |
|
$0.0238 / $0.1900 | Buy Now |
DISTI #
JMK107B7225KA-TR
|
Avnet Americas | Cap Ceramic 2.2uF 6.3V X7R 10% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: JMK107B7225KA-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 | Buy Now |
DISTI #
963-JMK107B7225KA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ168SB7225KT RPLCMT PN 6.3V 2.2uF X7R 0603 10% RoHS: Compliant | 22971 |
|
$0.0240 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 6.3VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0218 / $0.0338 | Buy Now |
DISTI #
41104215
|
Verical | Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 910 Package Multiple: 1 | Americas - 1932 |
|
$0.0264 / $0.0344 | Buy Now |
DISTI #
JMK107B7225KA-TR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ168SB7225KT RPLCMT PN 6.3V 2.2uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0279 | Buy Now |
DISTI #
C1S758100507616
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 1932 |
|
$0.0211 / $0.0520 | Buy Now |
Part Details for JMK107B7225KA-TR
JMK107B7225KA-TR CAD Models
JMK107B7225KA-TR Part Data Attributes
|
JMK107B7225KA-TR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK107B7225KA-TR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for JMK107B7225KA-TR
This table gives cross-reference parts and alternative options found for JMK107B7225KA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK107B7225KA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188R70J225KE13J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | JMK107B7225KA-TR vs GRT188R70J225KE13J |
C1608X7R0J225K080AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | JMK107B7225KA-TR vs C1608X7R0J225K080AB |
GRM188R70J225KE15J | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | JMK107B7225KA-TR vs GRM188R70J225KE15J |
MMASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KA-TR vs MMASJ168SB7225KTNB25 |
MSASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KA-TR vs MSASJ168SB7225KTNB25 |
MCASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KA-TR vs MCASJ168SB7225KTNB25 |
GCG188R70J225KE01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | JMK107B7225KA-TR vs GCG188R70J225KE01J |
GCH188R70J225KE01D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | JMK107B7225KA-TR vs GCH188R70J225KE01D |
MLASJ168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KA-TR vs MLASJ168SB7225KTNB25 |
MBASJ168SB7225KTNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107B7225KA-TR vs MBASJ168SB7225KTNB28 |