There are no models available for this part yet.
Overview of JMK107BJ106MA-L by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JMK107BJ106MA-L by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JMK107BJ106MA-L-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
JMK107BJ106MA-L
|
Avnet Americas | CAP, MLCC, 0603, 6.3V, X5R, 10UF, 20%, T&R - Tape and Reel (Alt: JMK107BJ106MA-L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
963-JMK107BJ106MA-L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20 % RoHS: Compliant | 0 |
|
$0.0720 / $0.3900 | Order Now |
CAD Models for JMK107BJ106MA-L by TAIYO YUDEN
Part Data Attributes for JMK107BJ106MA-L by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TAIYO YUDEN
|