Part Details for JMK212AB7106KG-T by TAIYO YUDEN
Overview of JMK212AB7106KG-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK212AB7106KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3553
|
Newark | Ceramic Capacitor, 10Uf, 6.3V, X7R, 10%, 0805, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mmrohs Compliant: Yes |Taiyo Yuden JMK212AB7106KG-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$0.1010 / $0.2700 | Buy Now |
DISTI #
587-2780-1-ND
|
DigiKey | CAP CER 10UF 6.3V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74230 In Stock |
|
$0.0401 / $0.2700 | Buy Now |
DISTI #
JMK212AB7106KG-T
|
Avnet Americas | Cap Ceramic 10uF 6.3V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: JMK212AB7106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0474 / $0.0534 | Buy Now |
DISTI #
29T3553
|
Avnet Americas | Cap Ceramic 10uF 6.3V X7R 10% SMD 0805 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 29T3553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 5 Days Container: Ammo Pack | 470 Partner Stock |
|
$0.0760 / $0.2810 | Buy Now |
DISTI #
963-JMK212AB7106KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ21GAB7106KT 6.3V 10uF X7R 0805 10 % RoHS: Compliant | 26 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | 0805 10 uF 6.3 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
153000 In Stock |
|
$0.0311 / $0.0522 | Buy Now |
DISTI #
60646533
|
Verical | Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2139 | Americas - 153000 |
|
$0.0420 / $0.0725 | Buy Now |
|
Bristol Electronics | 529 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X7R, 15% TC, 10UF, SURFACE MOUNT, 0805 | 138419 |
|
$0.0312 / $0.1188 | Buy Now |
Part Details for JMK212AB7106KG-T
JMK212AB7106KG-T CAD Models
JMK212AB7106KG-T Part Data Attributes
|
JMK212AB7106KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212AB7106KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 6.3V, ±10%, X7R, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 56 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for JMK212AB7106KG-T
This table gives cross-reference parts and alternative options found for JMK212AB7106KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212AB7106KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ21GAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs MBASJ21GAB7106KTNA18 |
MCJCJ21GCB7106KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs MCJCJ21GCB7106KTPA1J |
MMJCJ21GCB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs MMJCJ21GCB7106KTPA18 |
MCASJ21GAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs MCASJ21GAB7106KTNA01 |
MAASJ21GAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs MAASJ21GAB7106KTNA01 |
MCASJ21GAB7106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs MCASJ21GAB7106KTNA1J |
MMASJ21GAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs MMASJ21GAB7106KTNA01 |
MMASJ21GAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs MMASJ21GAB7106KTNA18 |
MMJCJ21GCB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs MMJCJ21GCB7106KTPA01 |
JMF212AB7106KGHT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212AB7106KG-T vs JMF212AB7106KGHT |