Part Details for JMK212ABJ106KD-T by TAIYO YUDEN
Overview of JMK212ABJ106KD-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK212ABJ106KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1371
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0805, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden JMK212ABJ106KD-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1812 |
|
$0.0140 | Buy Now |
DISTI #
587-4908-1-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20909 In Stock |
|
$0.0144 / $0.1500 | Buy Now |
DISTI #
JMK212ABJ106KD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: JMK212ABJ106KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0203 | Buy Now |
DISTI #
963-JMK212ABJ106KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ219JB5106KT 6.3V 10uF X5R 0805 10 % RoHS: Compliant | 25016 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0152 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0133 / $0.0242 | Buy Now |
DISTI #
JMK212ABJ106KD-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ219JB5106KT 6.3V 10uF X5R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0146 / $0.0218 | Buy Now |
DISTI #
JMK212ABJ106KD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: JMK212ABJ106KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0203 | Buy Now |
DISTI #
JMK212ABJ106KD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: JMK212ABJ106KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0203 | Buy Now |
DISTI #
CEJMK212ABJ106KD-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CEJMK212ABJ106KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for JMK212ABJ106KD-T
JMK212ABJ106KD-T CAD Models
JMK212ABJ106KD-T Part Data Attributes
|
JMK212ABJ106KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212ABJ106KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for JMK212ABJ106KD-T
This table gives cross-reference parts and alternative options found for JMK212ABJ106KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212ABJ106KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ219JB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212ABJ106KD-T vs MLASJ219JB5106KTNA01 |
ECJGVB0J106K | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | JMK212ABJ106KD-T vs ECJGVB0J106K |
MSASJ219JB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212ABJ106KD-T vs MSASJ219JB5106KTNA01 |