-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1374
|
Newark | Cap ,mlcc ,0805,6.3V, x5R,4.7Uf10% Rohs Compliant: Yes |Taiyo Yuden JMK212ABJ475KK-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0930 | Buy Now |
DISTI #
587-5271-1-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4355 In Stock |
|
$0.0455 / $0.2300 | Buy Now |
DISTI #
JMK212ABJ475KK-T
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 6.3V 10% 0805 Paper T/R - Tape and Reel (Alt: JMK212ABJ475KK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0444 | Buy Now |
DISTI #
963-JMK212ABJ475KK-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ105BB5475MF 6.3V 4.7uF X5R 0805 10 % RoHS: Compliant | 1213 |
|
$0.0450 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0486 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 6.3VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0525 / $0.0629 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK212ABJ475KK-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212ABJ475KK-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for JMK212ABJ475KK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212ABJ475KK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK212BJ475KK | CAP,CERAMIC,4.7UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | JMK212ABJ475KK-T vs JMK212BJ475KK |
JMK212ABJ475KK | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | TAIYO YUDEN | JMK212ABJ475KK-T vs JMK212ABJ475KK |