There are no models available for this part yet.
Overview of JMK212ABJ475MG-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JMK212ABJ475MG-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JMK212BJ475MG-T
|
Avnet Americas | Cap Ceramic 4.7uF 6.3V X5R 20% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: JMK212BJ475MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0244 | Buy Now | |
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for JMK212ABJ475MG-T by TAIYO YUDEN
Part Data Attributes for JMK212ABJ475MG-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for JMK212ABJ475MG-T
This table gives cross-reference parts and alternative options found for JMK212ABJ475MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212ABJ475MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT21BR60J475ME13L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | JMK212ABJ475MG-T vs GRT21BR60J475ME13L |
JMK212ABJ475MGHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | JMK212ABJ475MG-T vs JMK212ABJ475MGHT |
C0805C475M9PACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | JMK212ABJ475MG-T vs C0805C475M9PACTU |
CC0805MKX5R5BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | JMK212ABJ475MG-T vs CC0805MKX5R5BB475 |