-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1376
|
Newark | Cap, Mlcc, 0805, 6.3V, X5R, 4.7Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden JMK212ABJ475MGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0590 | Buy Now |
DISTI #
587-JMK212ABJ475MGHTCT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1611 In Stock |
|
$0.0283 / $0.2100 | Buy Now |
DISTI #
JMK212ABJ475MGHT
|
Avnet Americas | Cap Ceramic 4.7uF 6.3V X5R 20% SMD 0805 85°C T/R - Tape and Reel (Alt: JMK212ABJ475MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0384 | Buy Now |
DISTI #
963-JMK212ABJ475MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASJ21GAB5475MT RPLCMT PN 6.3V 4.7uF X5R 0805 AEC-Q200 RoHS: Compliant | 1558 |
|
$0.0290 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0257 / $0.0399 | Buy Now |
DISTI #
CEJMK212ABJ475MGHT
|
Avnet Abacus | Cap Ceramic 4.7uF 6.3V X5R 20% SMD 0805 85�C T/R (Alt: CEJMK212ABJ475MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100547580
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 1300 |
|
$0.0400 / $0.0691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK212ABJ475MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212ABJ475MGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for JMK212ABJ475MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212ABJ475MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT21BR60J475ME13L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | JMK212ABJ475MGHT vs GRT21BR60J475ME13L |
JMK212BJ475MG-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | JMK212ABJ475MGHT vs JMK212BJ475MG-T |
0805X475M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | JMK212ABJ475MGHT vs 0805X475M6R3CG |
CM21X5R475M06KC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | JMK212ABJ475MGHT vs CM21X5R475M06KC |
C0805C475M9PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | JMK212ABJ475MGHT vs C0805C475M9PAL3325 |
CM21X5R475M06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | JMK212ABJ475MGHT vs CM21X5R475M06AL |
CM21X5R475M06AN | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | JMK212ABJ475MGHT vs CM21X5R475M06AN |
CC0805B475MB | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Strong Capacitor Co Ltd | JMK212ABJ475MGHT vs CC0805B475MB |
GRT21BR60J475ME13K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | JMK212ABJ475MGHT vs GRT21BR60J475ME13K |
C2012X5R0J475M/1.25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | JMK212ABJ475MGHT vs C2012X5R0J475M/1.25 |