Part Details for JMK212AC6106MG-T by TAIYO YUDEN
Overview of JMK212AC6106MG-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK212AC6106MG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JMK212AC6106MG-T-ND
|
DigiKey | CAP CER 10UF 6.3V X6S 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0511 | Buy Now |
DISTI #
JMK212AC6106MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor 10uF 6.3V 20% 0805 Emboss T/R - Tape and Reel (Alt: JMK212AC6106MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0363 / $0.0409 | Buy Now |
DISTI #
963-JMK212AC6106MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X6S 0805 20 % RoHS: Compliant | 0 |
|
$0.0310 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0307 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 6.3VDC - X6S - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
JMK212AC6106MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor 10uF 6.3V 20% 0805 Emboss T/R - Tape and Reel (Alt: JMK212AC6106MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0363 / $0.0409 | Buy Now |
DISTI #
JMK212AC6106MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor 10uF 6.3V 20% 0805 Emboss T/R - Tape and Reel (Alt: JMK212AC6106MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0363 / $0.0409 | Buy Now |
Part Details for JMK212AC6106MG-T
JMK212AC6106MG-T CAD Models
JMK212AC6106MG-T Part Data Attributes
|
JMK212AC6106MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212AC6106MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 61pF, 6.3V, ±20%, X6S, 0805 (2012 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN |