-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9042
|
Newark | Cap, Aec-Q200, 4.7Uf, 6.3V, Mlcc, 0805, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden JMK212B7475MGHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 720 |
|
$0.0340 | Buy Now |
DISTI #
80AH9043
|
Newark | Cap, Aec-Q200, 4.7Uf, 6.3V, Mlcc, 0805, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden JMK212B7475MGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0730 | Buy Now |
DISTI #
587-JMK212B7475MGHTCT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0380 / $0.2500 | Buy Now |
DISTI #
JMK212B7475MGHT
|
Avnet Americas | Capacitor Ceramic 4.7uF 6.3V X7R 20% 0805 T/R - Tape and Reel (Alt: JMK212B7475MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 / $0.0505 | Buy Now |
DISTI #
80AH9042
|
Avnet Americas | Capacitor Ceramic 4.7uF 6.3V X7R 20% 0805 T/R - Product that comes on tape, but is not reeled (Alt: 80AH9042) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Ammo Pack | 720 Partner Stock |
|
$0.1010 | Buy Now |
DISTI #
963-JMK212B7475MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASJ21GSB7475MT 6.3V 4.7uF X7R 0805 20 % RoHS: Compliant | 2990 |
|
$0.0370 / $0.2500 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 6.3V X7R 475 20% AUTOMOTIVE 7" EMBOSSED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0402 / $0.0452 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - 0805 EIA / 2012 JIS - 6.3V - X7R - 4.7uF (+/-) 20% - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.0525 | Buy Now |
DISTI #
54688542
|
Verical | Cap Ceramic 4.7uF 6.3V X7R 20% Pad SMD 0805 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 923 Package Multiple: 1 | Americas - 5900 |
|
$0.0274 / $0.0351 | Buy Now |
DISTI #
C1S758100547605
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 5900 |
|
$0.0219 / $0.0483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK212B7475MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212B7475MGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for JMK212B7475MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212B7475MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ21GSB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212B7475MGHT vs MMASJ21GSB7475MTNA01 |
MCASJ21GSB7475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212B7475MGHT vs MCASJ21GSB7475MTNA1J |
MBASJ21GSB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212B7475MGHT vs MBASJ21GSB7475MTNA01 |