-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1495
|
Newark | Cap, Aec-Q200, 22Uf, 6.3V, Mlcc, 0805, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden JMK212BBJ226MGHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 323 |
|
$0.0810 / $0.2390 | Buy Now |
DISTI #
587-3391-1-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
702145 In Stock |
|
$0.0328 / $0.2300 | Buy Now |
DISTI #
JMK212BBJ226MGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: JMK212BBJ226MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 2571000 |
|
$0.0411 / $0.0463 | Buy Now |
DISTI #
68X1495
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 68X1495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 5 Days Container: Ammo Pack | 323 Partner Stock |
|
$0.0660 / $0.2390 | Buy Now |
DISTI #
963-JMK212BBJ226MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBASJ21GBB5226MT 6.3V 22uF X5R 0805 20 % RoHS: Compliant | 144193 |
|
$0.0290 / $0.1900 | Buy Now |
DISTI #
V36:1790_28331240
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2409 | Americas - 3000 |
|
$0.0318 / $0.0420 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 6.3V X5R 226 20% Automotive RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 84000Reel |
|
$0.0330 / $0.0373 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 6.3V X5R 226 20% Automotive RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0330 / $0.0373 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
210000 In Stock |
|
$0.0303 / $0.0452 | Buy Now |
DISTI #
60244262
|
Verical | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2139 | Americas - 210000 |
|
$0.0409 / $0.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK212BBJ226MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212BBJ226MGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 39 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for JMK212BBJ226MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212BBJ226MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ21GBB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212BBJ226MGHT vs MCASJ21GBB5226MTNA01 |
MBASJ21GBB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212BBJ226MGHT vs MBASJ21GBB5226MTNA01 |
MMASJ21GBB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212BBJ226MGHT vs MMASJ21GBB5226MTNA01 |
MMASJ21GBB5226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212BBJ226MGHT vs MMASJ21GBB5226MTNA18 |
MLASJ21GAB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212BBJ226MGHT vs MLASJ21GAB5226MTNA01 |
MCASJ21GBB5226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212BBJ226MGHT vs MCASJ21GBB5226MTNA1J |
MBASJ21GBB5226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212BBJ226MGHT vs MBASJ21GBB5226MTNA18 |
MSASJ21GAB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212BBJ226MGHT vs MSASJ21GAB5226MTNA01 |