Part Details for JMK316BJ106MD-T by TAIYO YUDEN
Overview of JMK316BJ106MD-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK316BJ106MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-JMK316BJ106MD-TCT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6289 In Stock |
|
$0.0462 / $0.3300 | Buy Now |
DISTI #
JMK316BJ106MD-T
|
Avnet Americas | Cap Ceramic 10uF 6.3V X5R 20% SMD 1206 85°C Paper T/R - Tape and Reel (Alt: JMK316BJ106MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0659 | Buy Now |
DISTI #
963-JMK316BJ106MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ319HB5106MT 6.3V 10uF X5R 1206 20 % RoHS: Compliant | 0 |
|
$0.0450 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0481 / $0.0640 | Buy Now |
DISTI #
33364041
|
Verical | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 616 Package Multiple: 1 | Americas - 2550 |
|
$0.0453 / $0.0504 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1185 / $0.3950 | Buy Now | |
DISTI #
C1S758100488393
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 2550 |
|
$0.0364 / $0.0469 | Buy Now |
Part Details for JMK316BJ106MD-T
JMK316BJ106MD-T CAD Models
JMK316BJ106MD-T Part Data Attributes
|
JMK316BJ106MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK316BJ106MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for JMK316BJ106MD-T
This table gives cross-reference parts and alternative options found for JMK316BJ106MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK316BJ106MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ319HB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | JMK316BJ106MD-T vs MLASJ319HB5106MTNA01 |