There are no models available for this part yet.
Overview of JMK325BJ226MY-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JMK325BJ226MY-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H9598
|
Newark | Ceramic Capacitor, 22Uf, 6.3V, X5R, 20%, 1210, Full Reel, Capacitance:22µf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK325BJ226MY-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now | |
DISTI #
86H5282
|
Newark | Ceramic Capacitor, 22Uf, 6.3V, X5R, 20%, 1210, Capacitance:22µf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMK325BJ226MY-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3470 | Buy Now | |
DISTI #
587-1385-1-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26782 In Stock |
|
$0.1866 / $0.8600 | Buy Now | |
DISTI #
JMK325BJ226MY-T
|
Avnet Americas | Cap Ceramic 22uF 6.3V X5R 20% SMD 1210 85?C Embossed T/R - Tape and Reel (Alt: JMK325BJ226MY-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1471 | Buy Now | |
DISTI #
JMK325BJ226MY-T
|
Avnet Americas | Cap Ceramic 22uF 6.3V X5R 20% SMD 1210 85?C Embossed T/R - Tape and Reel (Alt: JMK325BJ226MY-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.1816 | Buy Now | |
DISTI #
963-JMK325BJ226MY-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ32YBB5226MT RPLCMT PN 6.3V 22uF X5R 1210 20% RoHS: Compliant | 4131 |
|
$0.1860 / $0.6300 | Buy Now | |
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
730 In Stock |
|
$0.2033 / $0.2507 | Buy Now | ||
DISTI #
56792254
|
Verical | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 730 Package Multiple: 730 Date Code: 2040 | Americas - 730 |
|
$0.2725 / $0.2963 | Buy Now | |
DISTI #
30601397
|
Verical | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 660 |
|
$0.2250 / $0.2713 | Buy Now | |
Bristol Electronics | 217 |
|
RFQ |
CAD Models for JMK325BJ226MY-T by TAIYO YUDEN
Part Data Attributes for JMK325BJ226MY-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1210
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.05
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Related Parts for JMK325BJ226MY-T
-
CC1210MKX5R5BB226Fixed Capacitors
-
RC0201FR-07100KLFixed Resistors
-
ERF8-040-01-L-D-RA-TRHeaders and Edge Type Connectors
-
BLM18BA220SN1DData Line Filters
-
LM2595SX-ADJ/NOPBSwitching Regulator or Controllers
-
691328310012Terminals and Terminal Blocks
-
NC7SZ32P5XGates
-
LTV-354TOptocoupler
-
88E1121RA0-TFE1C000Network Interfaces