Part Details for JMK432BJ107MU-T by TAIYO YUDEN
Overview of JMK432BJ107MU-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK432BJ107MU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3400 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 100UF, SURFACE MOUNT, 1812 | 2720 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 100UF, SURFACE MOUNT, 1812 | 828 |
|
$4.2510 / $8.5020 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 100UF, SURFACE MOUNT, 1812 | 142 |
|
$1.3200 / $2.6400 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 100UF, SURFACE MOUNT, 1812 | 65 |
|
$1.2100 / $2.2000 | Buy Now |
Part Details for JMK432BJ107MU-T
JMK432BJ107MU-T CAD Models
JMK432BJ107MU-T Part Data Attributes
|
JMK432BJ107MU-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK432BJ107MU-T
TAIYO YUDEN
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for JMK432BJ107MU-T
This table gives cross-reference parts and alternative options found for JMK432BJ107MU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK432BJ107MU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812W107M6R3NX110T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | JMK432BJ107MU-T vs 1812W107M6R3NX110T |
NMC1812X5R107M6.3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | JMK432BJ107MU-T vs NMC1812X5R107M6.3TRPLP |
CC1812MPX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | JMK432BJ107MU-T vs CC1812MPX5R5BB107 |
1812W107M6R3NX110 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | JMK432BJ107MU-T vs 1812W107M6R3NX110 |
18126D107MAT7A | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | JMK432BJ107MU-T vs 18126D107MAT7A |
1812W107M6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | JMK432BJ107MU-T vs 1812W107M6R3N |
CC1812MFX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | JMK432BJ107MU-T vs CC1812MFX5R5BB107 |
CL43A107MQLNNWF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | JMK432BJ107MU-T vs CL43A107MQLNNWF |
CC1812MCX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | JMK432BJ107MU-T vs CC1812MCX5R5BB107 |
225020453789 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | JMK432BJ107MU-T vs 225020453789 |