Part Details for JQ5050AWT-00-0000-000C0HB227E-BLK by Cree, Inc.
Overview of JQ5050AWT-00-0000-000C0HB227E-BLK by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for JQ5050AWT-00-0000-000C0HB227E-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JQ5050AWT-00-0000-
|
Avnet Americas | J Series 5050 Chip LED White 2700 K 4 W 9V 2-Pin Surface Mount Bulk - Bulk (Alt: JQ5050AWT-00-0000-) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JQ5050AWT-00-0000-000C0HB227E
|
Avnet Americas | J Series 5050 Chip LED White 2700 K 4 W 9V 2-Pin Surface Mount Bulk - Tape and Reel (Alt: JQ5050AWT-00-0000-000C0HB227E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |