Part Details for JR28-RG-4LCM115 by Mallory Sonalert Products Inc
Overview of JR28-RG-4LCM115 by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR28-RG-4LCM115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-JR28-RG-4LCM115-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.2100 | Buy Now |
DISTI #
539-JR28-RG-4LCM115
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RG POLE CHIM CUL STK $ | 0 |
|
$101.1300 / $123.3000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$116.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.8800 / $142.5800 | Buy Now |
DISTI #
000000000006287108
|
Sager | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RG POLE CHIM CUL STK $ Min Qty: 1 | 0 |
|
$108.3600 / $111.3300 | Buy Now |